APEM 1, 2-Axis Joystick Conical, IP67 250V ac

RS Stock No.: 789-7334Brand: APEMManufacturers Part No.: 1D1-5F-15-451
brand-logo
View all in Joysticks

Technical documents

Specifications

Brand

Apem

Number of Axes

1, 2

IP Rating

IP67

Handle Type

Conical

Contact Voltage Rating

250V ac

Contact Current Rating

6 A @ 250 V ac

Joystick Travel

24 (From Center) °

Terminal Type

Solder

Mechanical Life

5000000Operations

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-20 → +50°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

APEM 1, 2-Axis Joystick Conical, IP67 250V ac

P.O.A.

APEM 1, 2-Axis Joystick Conical, IP67 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Number of Axes

1, 2

IP Rating

IP67

Handle Type

Conical

Contact Voltage Rating

250V ac

Contact Current Rating

6 A @ 250 V ac

Joystick Travel

24 (From Center) °

Terminal Type

Solder

Mechanical Life

5000000Operations

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-20 → +50°C

Country of Origin

United Kingdom