APEM 2-Axis Joystick Switch Conical, Momentary, IP65 250V ac

Technical documents
Specifications
Brand
ApemNumber of Axes
2
Switch Technology
Momentary
IP Rating
IP65
Handle Type
Conical
Contact Voltage Rating
250V ac
Contact Current Rating
6 A@ 250 V ac
Contact Material
Gold
Joystick Travel
±12 °
Terminal Type
Solder
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-20 → +50°C
Handle Height
41mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
ApemNumber of Axes
2
Switch Technology
Momentary
IP Rating
IP65
Handle Type
Conical
Contact Voltage Rating
250V ac
Contact Current Rating
6 A@ 250 V ac
Contact Material
Gold
Joystick Travel
±12 °
Terminal Type
Solder
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-20 → +50°C
Handle Height
41mm
Country of Origin
United Kingdom
