Technical documents
Specifications
Brand
ApemContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
4 A @ 125 V ac
Terminal Type
Through Hole
Actuator Type
Slide
Length
14.1mm
Width
7.5mm
Depth
11.9mm
Dimensions
14.1 x 11.9 x 7.5mm
Contact Resistance
10mΩ
Mechanical Life
20000Operations
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Actuator Material
Glass Fibre Reinforced PA
Operating Temperature Range
-40 → +85°C
Contact Material
Silver
Country of Origin
France
Product details
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ApemContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
4 A @ 125 V ac
Terminal Type
Through Hole
Actuator Type
Slide
Length
14.1mm
Width
7.5mm
Depth
11.9mm
Dimensions
14.1 x 11.9 x 7.5mm
Contact Resistance
10mΩ
Mechanical Life
20000Operations
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Actuator Material
Glass Fibre Reinforced PA
Operating Temperature Range
-40 → +85°C
Contact Material
Silver
Country of Origin
France
Product details
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case