APEM PCB Slide Switch SPDT On-Off-On 1 A @ 30 V dc Slide

RS Stock No.: 692-6254Brand: APEMManufacturers Part No.: 25139NAB
brand-logo
View all in Slide Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-Off-On

Contact Current Rating

1 A @ 30 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

14.1mm

Width

7.5mm

Depth

11.9mm

Dimensions

14.1 x 11.9 x 7.5mm

Contact Resistance

10mΩ

Mechanical Life

20000Operations

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Contact Material

Silver

Maximum Operating Temperature

+85°C

Actuator Material

Glass Fibre Reinforced PA

Country of Origin

France

Product details

Apem Miniature Slide Switches - 25000N Series

Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case

You may be interested in
Stock information temporarily unavailable.

P.O.A.

APEM PCB Slide Switch SPDT On-Off-On 1 A @ 30 V dc Slide
Select packaging type

P.O.A.

APEM PCB Slide Switch SPDT On-Off-On 1 A @ 30 V dc Slide
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-Off-On

Contact Current Rating

1 A @ 30 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

14.1mm

Width

7.5mm

Depth

11.9mm

Dimensions

14.1 x 11.9 x 7.5mm

Contact Resistance

10mΩ

Mechanical Life

20000Operations

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Contact Material

Silver

Maximum Operating Temperature

+85°C

Actuator Material

Glass Fibre Reinforced PA

Country of Origin

France

Product details

Apem Miniature Slide Switches - 25000N Series

Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case

You may be interested in