APEM 2-Axis Contactless Joystick Button, Hall Effect, IP65 5V

RS Stock No.: 693-2313Brand: APEMManufacturers Part No.: 3140SAK600Distrelec Article No.: 30400735
brand-logo
View all in Joysticks

Technical documents

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP65

Handle Type

Button

Contact Voltage Rating

5V

Contact Current Rating

40 mA @ 5 V dc

Joystick Travel

36 °, 50 °

Terminal Type

Through Hole

Mechanical Life

5000000Cycles

Depth Behind Panel

20mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Distrelec Product Id

30400735

Country of Origin

United Kingdom

Product details

3000 Series Contactless Joystick

Apem 3000 series is the latest generation in high precision contactless joysticks.It is available in two or three axes formats. It is designed for performance,strength and robustness.

Prewired with cables and connectors
Shallow installed depth,20mm below panel
Hall Effect sensing
EMC Shielded

You may be interested in
Stock information temporarily unavailable.

P.O.A.

APEM 2-Axis Contactless Joystick Button, Hall Effect, IP65 5V

P.O.A.

APEM 2-Axis Contactless Joystick Button, Hall Effect, IP65 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP65

Handle Type

Button

Contact Voltage Rating

5V

Contact Current Rating

40 mA @ 5 V dc

Joystick Travel

36 °, 50 °

Terminal Type

Through Hole

Mechanical Life

5000000Cycles

Depth Behind Panel

20mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Distrelec Product Id

30400735

Country of Origin

United Kingdom

Product details

3000 Series Contactless Joystick

Apem 3000 series is the latest generation in high precision contactless joysticks.It is available in two or three axes formats. It is designed for performance,strength and robustness.

Prewired with cables and connectors
Shallow installed depth,20mm below panel
Hall Effect sensing
EMC Shielded

You may be interested in