Technical documents
Specifications
Brand
ApemNumber of Axes
3
Switch Technology
Hall Effect
IP Rating
IP65
Contact Voltage Rating
5V
Contact Current Rating
40 mA
Joystick Travel
36 °, 50 °
Terminal Type
Through Hole
Mechanical Life
5000000Cycles
Depth Behind Panel
20mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
ApemNumber of Axes
3
Switch Technology
Hall Effect
IP Rating
IP65
Contact Voltage Rating
5V
Contact Current Rating
40 mA
Joystick Travel
36 °, 50 °
Terminal Type
Through Hole
Mechanical Life
5000000Cycles
Depth Behind Panel
20mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Country of Origin
United Kingdom