APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Screw Terminal

RS Stock No.: 251-9247Brand: APEMManufacturers Part No.: 3549-003N00
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

15 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

24mm

Actuator Material

Anodised Aluminium; Brass

Contact Material

Silver Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

3500 Series - Sealed IP67

Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case

Standards

CECC 96201-004

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Screw Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

15 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

24mm

Actuator Material

Anodised Aluminium; Brass

Contact Material

Silver Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

3500 Series - Sealed IP67

Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case

Standards

CECC 96201-004