APEM 2-Axis Potentiometer Joystick Conical, Dual Axis Potentiometric, IP65

Technical documents
Specifications
Brand
ApemNumber of Axes
2
Switch Technology
Dual Axis Potentiometric
IP Rating
IP65
Handle Type
Conical
Contact Material
Brass
Joystick Travel
±27.5 °
Terminal Type
Flying Lead
Mechanical Life
5000000Operations
Depth Behind Panel
36.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Handle Height
57mm
Distrelec Product Id
30400738
Country of Origin
United Kingdom
Product details
Potentiometer Joystick, Open Body
The 4000 series is a robust, industrial class potentiometer joystick. They have an all metal construction giving a long service life and a high level of performance. They have some advantages over contactless joysticks such as ease of interfacing, wider operating voltages, lower current drain and immunity to RFI.
Features & Benefits
Fully proportional joysticks
Robust mechanics with vinyl gaiter giving IP65 above panel protection
Inherently immune to RFI
High-quality potentiometers
Low current drain
Pre-wired with 200 mm long leads
Shaft throw: ±27.5°
Product Application Information
These joysticks are panel sealed to IP65 and thanks to their robust design they are ideally suited for heavy duty use within a wide range of temperatures and loads. Applications could include wheelchairs, factory automation and remote operated vehicles.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
ApemNumber of Axes
2
Switch Technology
Dual Axis Potentiometric
IP Rating
IP65
Handle Type
Conical
Contact Material
Brass
Joystick Travel
±27.5 °
Terminal Type
Flying Lead
Mechanical Life
5000000Operations
Depth Behind Panel
36.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Handle Height
57mm
Distrelec Product Id
30400738
Country of Origin
United Kingdom
Product details
Potentiometer Joystick, Open Body
The 4000 series is a robust, industrial class potentiometer joystick. They have an all metal construction giving a long service life and a high level of performance. They have some advantages over contactless joysticks such as ease of interfacing, wider operating voltages, lower current drain and immunity to RFI.
Features & Benefits
Fully proportional joysticks
Robust mechanics with vinyl gaiter giving IP65 above panel protection
Inherently immune to RFI
High-quality potentiometers
Low current drain
Pre-wired with 200 mm long leads
Shaft throw: ±27.5°
Product Application Information
These joysticks are panel sealed to IP65 and thanks to their robust design they are ideally suited for heavy duty use within a wide range of temperatures and loads. Applications could include wheelchairs, factory automation and remote operated vehicles.