APEM Toggle Switch, PCB Mount, On-On, DPST, PC Terminal Terminal, 20V ac/dc

RS Stock No.: 692-5380Brand: APEMManufacturers Part No.: 5246WCDB
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Actuator Length

13.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

20V ac/dc

Contact Material

Gold Plated Brass

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Mechanical Life

100000Operations

Country of Origin

France

Product details

Toggle Switches 5000 series - Epoxy Sealed Terminals

You may be interested in
Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, PCB Mount, On-On, DPST, PC Terminal Terminal, 20V ac/dc

P.O.A.

APEM Toggle Switch, PCB Mount, On-On, DPST, PC Terminal Terminal, 20V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Actuator Length

13.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

20V ac/dc

Contact Material

Gold Plated Brass

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Mechanical Life

100000Operations

Country of Origin

France

Product details

Toggle Switches 5000 series - Epoxy Sealed Terminals

You may be interested in