Technical documents
Specifications
Brand
ApemContact Configuration
4PDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ApemContact Configuration
4PDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
