APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPST, 250V ac

RS Stock No.: 103-5726Brand: APEMManufacturers Part No.: 9633NCD
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Gold Plated Brass

Manufacturer Part No.

9633NCD

Terminal Type

Solder

Country of Origin

France

Product details

9600 Series Sub-Miniature Panel Mount Switches

Momentary push button switches
Gold plated contacts
Optional coloured caps & sealing hood available separately, see stock number 103-5782 typically

Stock information temporarily unavailable.

P.O.A.

APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPST, 250V ac

P.O.A.

APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPST, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Gold Plated Brass

Manufacturer Part No.

9633NCD

Terminal Type

Solder

Country of Origin

France

Product details

9600 Series Sub-Miniature Panel Mount Switches

Momentary push button switches
Gold plated contacts
Optional coloured caps & sealing hood available separately, see stock number 103-5782 typically