Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM 2-Axis Joystick Switch Passive, IP65

RS Stock No.: 506-3573Brand: APEMManufacturers Part No.: 9SA10SC-22-46
brand-logo
View all in Joysticks

Technical documents

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Passive

IP Rating

IP65

Joystick Travel

±18 °

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

Country of Origin

United Kingdom

Product details

Inductive Single Decode Joysticks

Two and three axes self centering joysticks
Orthogonal signals, replicating those of a potentiometer
Single decode
Ultra low profile
Contactless sensing
High EMC immunity
Free of wiper noise and track wear
IP65 above panel protection

Stock information temporarily unavailable.

P.O.A.

APEM 2-Axis Joystick Switch Passive, IP65

P.O.A.

APEM 2-Axis Joystick Switch Passive, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Passive

IP Rating

IP65

Joystick Travel

±18 °

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

Country of Origin

United Kingdom

Product details

Inductive Single Decode Joysticks

Two and three axes self centering joysticks
Orthogonal signals, replicating those of a potentiometer
Single decode
Ultra low profile
Contactless sensing
High EMC immunity
Free of wiper noise and track wear
IP65 above panel protection