Technical documents
Specifications
Brand
ApemNumber of Axes
3
Switch Technology
Passive
IP Rating
IP65
Joystick Travel
±18 °
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Country of Origin
United Kingdom
Product details
Inductive Single Decode Joysticks
Two and three axes self centering joysticks
Orthogonal signals, replicating those of a potentiometer
Single decode
Ultra low profile
Contactless sensing
High EMC immunity
Free of wiper noise and track wear
IP65 above panel protection
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 9 | P.O.A. | 
| 10 - 24 | P.O.A. | 
| 25 - 49 | P.O.A. | 
| 50 - 99 | P.O.A. | 
| 100+ | P.O.A. | 
Technical documents
Specifications
Brand
ApemNumber of Axes
3
Switch Technology
Passive
IP Rating
IP65
Joystick Travel
±18 °
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Country of Origin
United Kingdom
Product details
Inductive Single Decode Joysticks
Two and three axes self centering joysticks
Orthogonal signals, replicating those of a potentiometer
Single decode
Ultra low profile
Contactless sensing
High EMC immunity
Free of wiper noise and track wear
IP65 above panel protection
