Panel Mount Indicator Lens Round Style, Green, 15mm diameter

RS Stock No.: 239-3499Brand: APEMManufacturers Part No.: A0163E
brand-logo
View all in Indicator Lenses

Technical documents

Specifications

Brand

Apem

Lens Colour

Green

Lens Shape

Round

Supported Lampholder

Panel Mount

Diameter

15mm

Series

A01

Country of Origin

United Kingdom

Product details

A01 & A02 Series Lenses

Various colours of lens suitable for use with A01 and A02 series operators

Stock information temporarily unavailable.

P.O.A.

Panel Mount Indicator Lens Round Style, Green, 15mm diameter

P.O.A.

Panel Mount Indicator Lens Round Style, Green, 15mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Apem

Lens Colour

Green

Lens Shape

Round

Supported Lampholder

Panel Mount

Diameter

15mm

Series

A01

Country of Origin

United Kingdom

Product details

A01 & A02 Series Lenses

Various colours of lens suitable for use with A01 and A02 series operators