APEM A01ES-D Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP40, IP65

RS Stock No.: 137-0014Brand: APEMManufacturers Part No.: A01ES-D+A0154B-D+A01YL1Distrelec Article No.: 30396347
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Apem

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

250V ac

Series

A01ES-D

Illuminated

No

IP Rating

IP40, IP65

Colour

Red

Supply Current

6A

Depth

54.6mm

Pole and Throw Configuration

DPST

Push Button Material

Polycarbonate

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

APEM A01ES-D Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP40, IP65

P.O.A.

APEM A01ES-D Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP40, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

250V ac

Series

A01ES-D

Illuminated

No

IP Rating

IP40, IP65

Colour

Red

Supply Current

6A

Depth

54.6mm

Pole and Throw Configuration

DPST

Push Button Material

Polycarbonate

Country of Origin

United Kingdom