APEM A01 Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP65

RS Stock No.: 283-7982Brand: APEMManufacturers Part No.: A01ES-DMDistrelec Article No.: 13555900
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Apem

Mounting Type

Panel Mount

Cutout Diameter

16mm

Series

A01

Illuminated

No

IP Rating

IP65

Distrelec Product Id

13555900

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

APEM A01 Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP65

P.O.A.

APEM A01 Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Mounting Type

Panel Mount

Cutout Diameter

16mm

Series

A01

Illuminated

No

IP Rating

IP65

Distrelec Product Id

13555900

Country of Origin

France