APEM Pull Release Emergency Stop Push Button, Surface Mount, IP65

RS Stock No.: 417-5445Brand: APEMManufacturers Part No.: A01MMESP3+52B+FM2+PEA01Distrelec Article No.: 30399193
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Apem

Mounting Type

Surface Mount

Push Button Actuation

Pull Release

Illuminated

No

IP Rating

IP65

Switch Operation

Momentary

Country of Origin

United Kingdom

Product details

Pushbutton Switch Assemblies

A01 Series mushroom head push button switches come in a fitted enclosure made from a robust polycarbonate. Available in three colours green, red and black.

Double-pole, momentary switch
Ideally suited for machine control, door opening, etc
Ingress protection to IP65
Operating temperature range -20 to +55°C
Knockouts for conduit
2.8mm solder/quick connect terminals

Approvals

UL; CSA; VDE

Stock information temporarily unavailable.

P.O.A.

APEM Pull Release Emergency Stop Push Button, Surface Mount, IP65

P.O.A.

APEM Pull Release Emergency Stop Push Button, Surface Mount, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Mounting Type

Surface Mount

Push Button Actuation

Pull Release

Illuminated

No

IP Rating

IP65

Switch Operation

Momentary

Country of Origin

United Kingdom

Product details

Pushbutton Switch Assemblies

A01 Series mushroom head push button switches come in a fitted enclosure made from a robust polycarbonate. Available in three colours green, red and black.

Double-pole, momentary switch
Ideally suited for machine control, door opening, etc
Ingress protection to IP65
Operating temperature range -20 to +55°C
Knockouts for conduit
2.8mm solder/quick connect terminals

Approvals

UL; CSA; VDE