APEM Illuminated Push Button Switch

RS Stock No.: 287-7010Brand: APEMManufacturers Part No.: A0210Y
brand-logo
View all in Push Button Actuators

Technical documents

Specifications

Brand

Apem

Switch Type

Push Button

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Country of Origin

United Kingdom

Product details

AO2 Series Illuminated Switches - 22&30mm Operators

Modular construction illuminated pushbuttons fitting the industry standard 22mm diameter panel cut-out (apart from stk nos. 377-9484 & 377-9490 which fit into 30mm diameter cut-out). Available with round or square plastic bezels, round nickel plated brass bezels, or round anodised aluminium flush-mount bezels.,A complete switch assembly requires an operator, switch block, lens and lamp (if illuminated).

Panel sealing to IP65
Silver contacts
Illuminated with T1 midget groove filament lamp or LED
For switch blocks & lenses see stk nos 287-7048 & 239-3679 typically

Approvals

VDE, CSA, BEAB

You may be interested in
Stock information temporarily unavailable.

P.O.A.

APEM Illuminated Push Button Switch

P.O.A.

APEM Illuminated Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Apem

Switch Type

Push Button

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Country of Origin

United Kingdom

Product details

AO2 Series Illuminated Switches - 22&30mm Operators

Modular construction illuminated pushbuttons fitting the industry standard 22mm diameter panel cut-out (apart from stk nos. 377-9484 & 377-9490 which fit into 30mm diameter cut-out). Available with round or square plastic bezels, round nickel plated brass bezels, or round anodised aluminium flush-mount bezels.,A complete switch assembly requires an operator, switch block, lens and lamp (if illuminated).

Panel sealing to IP65
Silver contacts
Illuminated with T1 midget groove filament lamp or LED
For switch blocks & lenses see stk nos 287-7048 & 239-3679 typically

Approvals

VDE, CSA, BEAB

You may be interested in