Technical documents
Specifications
Brand
ApemSwitch Type
Push Button
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-20 → +85°C
Country of Origin
United Kingdom
Product details
AO2 Series Illuminated Switches - 22&30mm Operators
Modular construction illuminated pushbuttons fitting the industry standard 22mm diameter panel cut-out (apart from stk nos. 377-9484 & 377-9490 which fit into 30mm diameter cut-out). Available with round or square plastic bezels, round nickel plated brass bezels, or round anodised aluminium flush-mount bezels.,A complete switch assembly requires an operator, switch block, lens and lamp (if illuminated).
Panel sealing to IP65
Silver contacts
Illuminated with T1 midget groove filament lamp or LED
For switch blocks & lenses see stk nos 287-7048 & 239-3679 typically
Approvals
VDE, CSA, BEAB
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ApemSwitch Type
Push Button
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-20 → +85°C
Country of Origin
United Kingdom
Product details
AO2 Series Illuminated Switches - 22&30mm Operators
Modular construction illuminated pushbuttons fitting the industry standard 22mm diameter panel cut-out (apart from stk nos. 377-9484 & 377-9490 which fit into 30mm diameter cut-out). Available with round or square plastic bezels, round nickel plated brass bezels, or round anodised aluminium flush-mount bezels.,A complete switch assembly requires an operator, switch block, lens and lamp (if illuminated).
Panel sealing to IP65
Silver contacts
Illuminated with T1 midget groove filament lamp or LED
For switch blocks & lenses see stk nos 287-7048 & 239-3679 typically
Approvals
VDE, CSA, BEAB