Panel Mount Indicator Lens Square Style, Green, 29mm Long

RS Stock No.: 239-3685Brand: APEMManufacturers Part No.: A0262E
brand-logo
View all in Indicator Lenses

Technical documents

Specifications

Brand

Apem

Lens Colour

Green

Lens Shape

Square

Supported Lampholder

Panel Mount

Length

29mm

Series

A02

Country of Origin

United Kingdom

Product details

A01 & A02 Series Lenses

Various colours of lens suitable for use with A01 and A02 series operators

You may be interested in
Panel Mount Indicator Lens Square Style, Amber, 29mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Panel Mount Indicator Lens Square Style, Green, 29mm Long

P.O.A.

Panel Mount Indicator Lens Square Style, Green, 29mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
Panel Mount Indicator Lens Square Style, Amber, 29mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Apem

Lens Colour

Green

Lens Shape

Square

Supported Lampholder

Panel Mount

Length

29mm

Series

A02

Country of Origin

United Kingdom

Product details

A01 & A02 Series Lenses

Various colours of lens suitable for use with A01 and A02 series operators

You may be interested in
Panel Mount Indicator Lens Square Style, Amber, 29mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)