Apem Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, IP65

RS Stock No.: 693-2256Brand: APEMManufacturers Part No.: A9PFB1Y2GSP5
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Terminal Type

Solder, Tab

Legend

Stop

Manufacturer Part No.

A9PFB1Y2GSP5

Country of Origin

United Kingdom

Product details

A9 Series Switches 30mm

Stock information temporarily unavailable.

P.O.A.

Apem Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, IP65

P.O.A.

Apem Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Terminal Type

Solder, Tab

Legend

Stop

Manufacturer Part No.

A9PFB1Y2GSP5

Country of Origin

United Kingdom

Product details

A9 Series Switches 30mm