APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal

RS Stock No.: 317-601Brand: Apem
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

16.5mm

Actuator Material

Chrome Plated Brass

Contact Resistance

10mΩ

Contact Material

Fine Silver

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

16.5mm

Actuator Material

Chrome Plated Brass

Contact Resistance

10mΩ

Contact Material

Fine Silver

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Standards Met

CSA Recognised, RoHS, UL 94V-0