APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, 48V dc, IP65

RS Stock No.: 225-577Brand: APEMManufacturers Part No.: AV031003C940K
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver Plated Brass

Manufacturer Part No.

AV031003C940K

Terminal Type

Screw

Country of Origin

France

Product details

Anti-vandal pushbutton switches, Ø 22 mm, momentary N/O – AV series

OFF-MOM electrical function (1 N/O).
Very robust.
Curved or flat button.
Stainless steel or nickel-plated brass.
Stainless steel version sealed to IP65.

Stock information temporarily unavailable.

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, 48V dc, IP65

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, 48V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver Plated Brass

Manufacturer Part No.

AV031003C940K

Terminal Type

Screw

Country of Origin

France

Product details

Anti-vandal pushbutton switches, Ø 22 mm, momentary N/O – AV series

OFF-MOM electrical function (1 N/O).
Very robust.
Curved or flat button.
Stainless steel or nickel-plated brass.
Stainless steel version sealed to IP65.