APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Red LED, 48V dc, IP65

RS Stock No.: 225-606Brand: APEMManufacturers Part No.: AV09C7L3D9006
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

AV09C7L3D9006

Terminal Type

Screw

Country of Origin

France

Product details

Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A

Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.

OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.

Stock information temporarily unavailable.

P.O.A.

APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Red LED, 48V dc, IP65

P.O.A.

APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Red LED, 48V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

AV09C7L3D9006

Terminal Type

Screw

Country of Origin

France

Product details

Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A

Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.

OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.