Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 125/250V ac, IP65

RS Stock No.: 498-0843Brand: APEMManufacturers Part No.: AV19LP407Distrelec Article No.: 30400743
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

125/250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

AV19LP407

Distrelec Product Id

30400743

Terminal Type

Solder

Country of Origin

France

Product details

Anti-vandal pushbutton switches Ø 19mm Momentary N/O / N/C – series AV

Electrical function 1 N/O + 1 N/C separated.
Very robust and sealed.
Stainless steel bushing and plunger.
Flat or chamfered actuator.
Panel thickness 1 to 9mm.

Stock information temporarily unavailable.

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 125/250V ac, IP65

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 125/250V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

125/250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

AV19LP407

Distrelec Product Id

30400743

Terminal Type

Solder

Country of Origin

France

Product details

Anti-vandal pushbutton switches Ø 19mm Momentary N/O / N/C – series AV

Electrical function 1 N/O + 1 N/C separated.
Very robust and sealed.
Stainless steel bushing and plunger.
Flat or chamfered actuator.
Panel thickness 1 to 9mm.