APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, 250V ac, IP65

RS Stock No.: 278-1161Brand: APEMManufacturers Part No.: AV22LC132
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Terminal Type

Solder

Contact Material

Silver; Nickel Alloy

Manufacturer Part No.

AV22LC132

Country of Origin

France

Product details

Metal pushbutton switches Ø 22mm series AV

Concave metal pushbutton switches Ø 22mm.
ON-MOM electrical function.
Solder connections.
Black case finish with red or green button and stainless steel finish. The stainless steel pushbutton is flat.

Stock information temporarily unavailable.

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, 250V ac, IP65

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, 250V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Terminal Type

Solder

Contact Material

Silver; Nickel Alloy

Manufacturer Part No.

AV22LC132

Country of Origin

France

Product details

Metal pushbutton switches Ø 22mm series AV

Concave metal pushbutton switches Ø 22mm.
ON-MOM electrical function.
Solder connections.
Black case finish with red or green button and stainless steel finish. The stainless steel pushbutton is flat.