Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22.2mm
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver; Nickel Alloy
Manufacturer Part No.
AV22LC162
Terminal Type
Solder
Country of Origin
France
Product details
Metal pushbutton switches Ø 22mm series AV
Concave metal pushbutton switches Ø 22mm.
ON-MOM electrical function.
Solder connections.
Black case finish with red or green button and stainless steel finish. The stainless steel pushbutton is flat.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22.2mm
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver; Nickel Alloy
Manufacturer Part No.
AV22LC162
Terminal Type
Solder
Country of Origin
France
Product details
Metal pushbutton switches Ø 22mm series AV
Concave metal pushbutton switches Ø 22mm.
ON-MOM electrical function.
Solder connections.
Black case finish with red or green button and stainless steel finish. The stainless steel pushbutton is flat.