Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver; Nickel Alloy
Manufacturer Part No.
AV22LC462
Terminal Type
Solder
Country of Origin
France
Product details
Anti-vandal pushbutton switches Ø 22mm, momentary N/O / N/C – series AV
OFF-MOM and ON-MOM dual electrical function.
Very robust and sealed.
Ergonomic ø 20 mm button
Stainless steel bushing.
Stainless steel or anodised button.
Panel thickness 1 to 6mm.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver; Nickel Alloy
Manufacturer Part No.
AV22LC462
Terminal Type
Solder
Country of Origin
France
Product details
Anti-vandal pushbutton switches Ø 22mm, momentary N/O / N/C – series AV
OFF-MOM and ON-MOM dual electrical function.
Very robust and sealed.
Ergonomic ø 20 mm button
Stainless steel bushing.
Stainless steel or anodised button.
Panel thickness 1 to 6mm.