Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
24.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver; Nickel Alloy
Manufacturer Part No.
AV24LP402
Terminal Type
Solder
Country of Origin
France
Product details
Metal pushbutton switch Ø 24mm series AV
Ultra-flat metal pushbutton switch Ø 24mm.
ON-MOM electrical function.
Solder connection.
Stainless steel finish.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
24.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver; Nickel Alloy
Manufacturer Part No.
AV24LP402
Terminal Type
Solder
Country of Origin
France
Product details
Metal pushbutton switch Ø 24mm series AV
Ultra-flat metal pushbutton switch Ø 24mm.
ON-MOM electrical function.
Solder connection.
Stainless steel finish.