APEM Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Blue LED, 30V dc, IP67

RS Stock No.: 136-1305Brand: APEMManufacturers Part No.: AV910220000870K
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

30V dc

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

1 A

Contact Material

Sliver

Contact DC Voltage Rating

30V

Manufacturer Part No.

AV910220000870K

Terminal Type

Quick Connect, Solder

Country of Origin

France

Product details

Apem AV9 Series of Push Button Switches

Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.

Stock information temporarily unavailable.

P.O.A.

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Blue LED, 30V dc, IP67

P.O.A.

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Blue LED, 30V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

30V dc

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

1 A

Contact Material

Sliver

Contact DC Voltage Rating

30V

Manufacturer Part No.

AV910220000870K

Terminal Type

Quick Connect, Solder

Country of Origin

France

Product details

Apem AV9 Series of Push Button Switches

Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.