APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Blue LED, IP67

RS Stock No.: 226-132Brand: APEMManufacturers Part No.: AV9SLD9481002KDistrelec Article No.: 13506227
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Contact Configuration

SPST

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

AV9SLD9481002K

Terminal Type

Screw

Country of Origin

France

Product details

Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A

Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.

OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.

Stock information temporarily unavailable.

P.O.A.

APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Blue LED, IP67

P.O.A.

APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Blue LED, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Contact Configuration

SPST

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

AV9SLD9481002K

Terminal Type

Screw

Country of Origin

France

Product details

Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A

Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.

OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.