APEM Red Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm

RS Stock No.: 378-6498Brand: APEMManufacturers Part No.: DTS65RV
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

6mm

Actuator Colour

Red

Actuator Type

Button

Dimensions

6 x 6 x 9.5mm

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

2.55 N

Contact Material

Silver Plated Phosphor Bronze

Country of Origin

China

Product details

Commercial Tactile Switches

SPNO “tact” switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available

Tactile

You may be interested in
APEM Red Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
P.O.A.Each (In a Pack of 20) (ex VAT)
APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
P.O.A.Each (In a Pack of 20) (ex VAT)
APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

APEM Red Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm

P.O.A.

APEM Red Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 180P.O.A.
200 - 480P.O.A.
500 - 980P.O.A.
1000+P.O.A.
You may be interested in
APEM Red Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
P.O.A.Each (In a Pack of 20) (ex VAT)
APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
P.O.A.Each (In a Pack of 20) (ex VAT)
APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

6mm

Actuator Colour

Red

Actuator Type

Button

Dimensions

6 x 6 x 9.5mm

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

2.55 N

Contact Material

Silver Plated Phosphor Bronze

Country of Origin

China

Product details

Commercial Tactile Switches

SPNO “tact” switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available

Tactile

You may be interested in
APEM Red Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
P.O.A.Each (In a Pack of 20) (ex VAT)
APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
P.O.A.Each (In a Pack of 20) (ex VAT)
APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
P.O.A.Each (In a Pack of 20) (ex VAT)