APEM Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc

RS Stock No.: 692-6917Brand: APEMManufacturers Part No.: DTSMW65NV
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Brown

Actuator Type

Washable

Length

6.30mm

Width

6.20mm

Dimensions

6.30 x 6.20 x 3.5mm

Contact Current Rating

50 mA @ 12 V dc

Height

3.5mm

Operating Force

1.8 N

Contact Material

Stainless Steel

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

DTS Series Tactile Switches

A Range of DTS Series switches. Applications include white goods for the Washable types. Also the 6x6 thinner types with or without the ground terminal, these are used in the automotive industry.

DTS(G)L with ground terminal / DTSL without ground terminal stroke 0.25mm,4mm pitch
DTSJW washable type
DTSMW Gull wing washable type

Tactile

Stock information temporarily unavailable.

P.O.A.

APEM Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
Select packaging type

P.O.A.

APEM Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Brown

Actuator Type

Washable

Length

6.30mm

Width

6.20mm

Dimensions

6.30 x 6.20 x 3.5mm

Contact Current Rating

50 mA @ 12 V dc

Height

3.5mm

Operating Force

1.8 N

Contact Material

Stainless Steel

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

DTS Series Tactile Switches

A Range of DTS Series switches. Applications include white goods for the Washable types. Also the 6x6 thinner types with or without the ground terminal, these are used in the automotive industry.

DTS(G)L with ground terminal / DTSL without ground terminal stroke 0.25mm,4mm pitch
DTSJW washable type
DTSMW Gull wing washable type

Tactile