Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM Red Button Tactile Switch 50 mA @ 12 V dc

RS Stock No.: 378-6583Brand: APEMManufacturers Part No.: DTSMW69RV
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Apem

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Red

Actuator Type

Button

Length

6.2mm

Width

6.3mm

Dimensions

6.2 x 6.3mm

Illuminated

No

Contact Current Rating

50 mA @ 12 V dc

Height

3.8mm

Operating Force

1.77 N

Voltage Rating

12V dc

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 °C → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Commercial Tactile Switches

SPNO “tact” switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available

Tactile

You may be interested in
APEM Brown Button Tactile Switch 50 mA @ 12 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
APEM Red Button Tactile Switch 50 mA @ 12 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

APEM Red Button Tactile Switch 50 mA @ 12 V dc

P.O.A.

APEM Red Button Tactile Switch 50 mA @ 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in
APEM Brown Button Tactile Switch 50 mA @ 12 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
APEM Red Button Tactile Switch 50 mA @ 12 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Apem

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Red

Actuator Type

Button

Length

6.2mm

Width

6.3mm

Dimensions

6.2 x 6.3mm

Illuminated

No

Contact Current Rating

50 mA @ 12 V dc

Height

3.8mm

Operating Force

1.77 N

Voltage Rating

12V dc

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 °C → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Commercial Tactile Switches

SPNO “tact” switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available

Tactile

You may be interested in
APEM Brown Button Tactile Switch 50 mA @ 12 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
APEM Red Button Tactile Switch 50 mA @ 12 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)