Technical documents
Specifications
Brand
ApemMounting Type
Panel Mount
Cutout Diameter
34mm
Contact Configuration
SPDT
Push Button Actuation
Pull Release
Series
ES2S
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
1A
Depth
42.3mm
Push Button Material
Aluminium
Country of Origin
France
You may be interested in
Apem ES1S4 Series Pull Release Emergency Stop Push Button, Panel Mount, 34mm Cutout, 2NC, IP65Brand: APEM
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Apem ES2S Series Pull Release Emergency Stop Push Button, Panel Mount, 34mm Cutout, SPDT, IP65
1
P.O.A.
Apem ES2S Series Pull Release Emergency Stop Push Button, Panel Mount, 34mm Cutout, SPDT, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Apem ES1S4 Series Pull Release Emergency Stop Push Button, Panel Mount, 34mm Cutout, 2NC, IP65Brand: APEM
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ApemMounting Type
Panel Mount
Cutout Diameter
34mm
Contact Configuration
SPDT
Push Button Actuation
Pull Release
Series
ES2S
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
1A
Depth
42.3mm
Push Button Material
Aluminium
Country of Origin
France
You may be interested in
Apem ES1S4 Series Pull Release Emergency Stop Push Button, Panel Mount, 34mm Cutout, 2NC, IP65Brand: APEM
P.O.A.Each (ex VAT)