Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM IP67 Pre-wired Thumbwheel Switch Thumbwheel

RS Stock No.: 693-2360Brand: APEMManufacturers Part No.: HTW-12-GRY
brand-logo
View all in Thumbwheel Switches

Technical documents

Specifications

Brand

Apem

Actuator Type

Thumbwheel

Terminal Type

Pre-wired

Mechanical Life

3000000Operations

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Current Rating

10mA

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Product details

Apem TW Series - Hall Effect Thumbwheel

The TW Series thumbwheel is a self centering single-axis device developed for thumb-actuated applications requiring proportional output. Utilising non-contacting Hall Effect technology for long life performance, the TW Series thumbwheel delivers up to 5 million thumb actuations. Configuration options include linear voltage output as well as wheel colours. The TW Series thumbwheel is available as a stand-alone device or may be incorporated into custom joysticks.

Hall effect sensing technology
Proportional control
Self centering single-axis design
Choice of wheel colour
EMI/RFI immunity

You may be interested in
Stock information temporarily unavailable.

P.O.A.

APEM IP67 Pre-wired Thumbwheel Switch Thumbwheel

P.O.A.

APEM IP67 Pre-wired Thumbwheel Switch Thumbwheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Apem

Actuator Type

Thumbwheel

Terminal Type

Pre-wired

Mechanical Life

3000000Operations

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Current Rating

10mA

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Product details

Apem TW Series - Hall Effect Thumbwheel

The TW Series thumbwheel is a self centering single-axis device developed for thumb-actuated applications requiring proportional output. Utilising non-contacting Hall Effect technology for long life performance, the TW Series thumbwheel delivers up to 5 million thumb actuations. Configuration options include linear voltage output as well as wheel colours. The TW Series thumbwheel is available as a stand-alone device or may be incorporated into custom joysticks.

Hall effect sensing technology
Proportional control
Self centering single-axis design
Choice of wheel colour
EMI/RFI immunity

You may be interested in