Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 24V dc, IP65, IP67

RS Stock No.: 124-7839Brand: APEMManufacturers Part No.: IAR3F1200Distrelec Article No.: 13550001
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

2 A

Contact Material

Silver

Contact DC Voltage Rating

24V

Manufacturer Part No.

IAR3F1200

Case Colour

Black

Distrelec Product Id

13550001

Terminal Type

Flying Lead

Country of Origin

France

Product details

APEM Sealed Push Button Switches

APEM sealed push buttons have a soft feel actuator depressing when the switch is actuated. These push button switches offer protection from dust, sand, water and other contaminants.

Features and Benefits

Frost, sand and hydrocarbon resistant
Tactile feedback
IP67 front panel
Soft feel membrane actuator

Applications:

Off road vehicles
Farm equipment
Machine tools
Food processing equipment
Medical instrumentation

Standards

IP67

APEM Push Button Switches

Stock information temporarily unavailable.

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 24V dc, IP65, IP67

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 24V dc, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

2 A

Contact Material

Silver

Contact DC Voltage Rating

24V

Manufacturer Part No.

IAR3F1200

Case Colour

Black

Distrelec Product Id

13550001

Terminal Type

Flying Lead

Country of Origin

France

Product details

APEM Sealed Push Button Switches

APEM sealed push buttons have a soft feel actuator depressing when the switch is actuated. These push button switches offer protection from dust, sand, water and other contaminants.

Features and Benefits

Frost, sand and hydrocarbon resistant
Tactile feedback
IP67 front panel
Soft feel membrane actuator

Applications:

Off road vehicles
Farm equipment
Machine tools
Food processing equipment
Medical instrumentation

Standards

IP67

APEM Push Button Switches