APEM Push Button Switch, Panel Mount, 16.2mm Cutout, SPDT, 24V dc, IP67

RS Stock No.: 499-4656Brand: APEMManufacturers Part No.: IAR5F1600Distrelec Article No.: 30400746
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2 A @ 24 V dc

Contact Material

Silver

Manufacturer Part No.

IAR5F1600

Terminal Type

Through Hole

Country of Origin

France

Product details

Sealed pushbutton switches Ø16 mm IAR5F series

Flush pushbutton, IP 67.
Very long electric lifespan: 1,000,000 cycles.

P.O.A.

APEM Push Button Switch, Panel Mount, 16.2mm Cutout, SPDT, 24V dc, IP67

P.O.A.

APEM Push Button Switch, Panel Mount, 16.2mm Cutout, SPDT, 24V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Apem

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2 A @ 24 V dc

Contact Material

Silver

Manufacturer Part No.

IAR5F1600

Terminal Type

Through Hole

Country of Origin

France

Product details

Sealed pushbutton switches Ø16 mm IAR5F series

Flush pushbutton, IP 67.
Very long electric lifespan: 1,000,000 cycles.