APEM Miniature Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 32V ac, IP67

RS Stock No.: 225-145Brand: APEMManufacturers Part No.: IBR3SAD7/100
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IBR3SAD7/100

Country of Origin

France

Product details

IP67 sealed miniature momentary pushbuttons, series IB – ø 12 mm snap-in mounting

Apem IB series of momentary push buttons provide a reliable & robust solution to a wide variety of applications. The IB series offers solid, tactile feedback for a premium switching experience.

Shallow behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Epoxy terminal seal.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

P.O.A.

APEM Miniature Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 32V ac, IP67

P.O.A.

APEM Miniature Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 32V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IBR3SAD7/100

Country of Origin

France

Product details

IP67 sealed miniature momentary pushbuttons, series IB – ø 12 mm snap-in mounting

Apem IB series of momentary push buttons provide a reliable & robust solution to a wide variety of applications. The IB series offers solid, tactile feedback for a premium switching experience.

Shallow behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Epoxy terminal seal.

Standards

IEC 512-4 - IEC-512-6