Apem 1 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator

RS Stock No.: 877-2242Brand: APEMManufacturers Part No.: IKD0103101
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

Apem

Number of Positions

1

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze (Moving Contact)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Apem 1 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator

P.O.A.

Apem 1 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Apem

Number of Positions

1

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze (Moving Contact)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

You may be interested in