APEM 5 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator

RS Stock No.: 877-2267Brand: APEMManufacturers Part No.: IKD0503101
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

Apem

Number of Positions

5

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze (Moving Contact)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

Stock information temporarily unavailable.

P.O.A.

APEM 5 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator

P.O.A.

APEM 5 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Number of Positions

5

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze (Moving Contact)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches