Technical documents
Specifications
Brand
ApemNumber of Positions
7
Mounting Type
Through Hole
Contact Material
Phosphor Bronze (Moving Contact)
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Raised Actuator Slide
Contact Current Rating
100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24 V dc, 50V dc
Dielectric Strength
500V ac
Country of Origin
China
Product details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemNumber of Positions
7
Mounting Type
Through Hole
Contact Material
Phosphor Bronze (Moving Contact)
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Raised Actuator Slide
Contact Current Rating
100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24 V dc, 50V dc
Dielectric Strength
500V ac
Country of Origin
China
Product details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable