IP67 Red Tact Switch Kit, SPST 50 mA @ 24 V dc

RS Stock No.: 693-1307Brand: APEMManufacturers Part No.: ILLUMEC 7
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Red

Illuminated

Yes

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Operating Force

100 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+85°C

Country of Origin

Denmark

Product details

Multimec® illumec™ SMT/Thru hole switch kits

The Illumec switch kits are illuminated versions of Navimec series.

The Illumec kits consists of 5 switches, 4 of 1ZB16LM136 and 1 of 1ZC16LM118 with the illuminated cap
Single pole momentary
IP67 Sealing

Stock information temporarily unavailable.

P.O.A.

IP67 Red Tact Switch Kit, SPST 50 mA @ 24 V dc

P.O.A.

IP67 Red Tact Switch Kit, SPST 50 mA @ 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Red

Illuminated

Yes

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Operating Force

100 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+85°C

Country of Origin

Denmark

Product details

Multimec® illumec™ SMT/Thru hole switch kits

The Illumec switch kits are illuminated versions of Navimec series.

The Illumec kits consists of 5 switches, 4 of 1ZB16LM136 and 1 of 1ZC16LM118 with the illuminated cap
Single pole momentary
IP67 Sealing