Technical documents
Specifications
Brand
ApemContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
White
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
100 N
Mechanical Life
10000000Operations
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Country of Origin
Denmark
Product details
Multimec® illumec™ SMT/Thru hole switch kits
The Illumec switch kits are illuminated versions of Navimec series.
The Illumec kits consists of 5 switches, 4 of 1ZB16LM136 and 1 of 1ZC16LM118 with the illuminated cap
Single pole momentary
IP67 Sealing
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ApemContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
White
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
100 N
Mechanical Life
10000000Operations
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Country of Origin
Denmark
Product details
Multimec® illumec™ SMT/Thru hole switch kits
The Illumec switch kits are illuminated versions of Navimec series.
The Illumec kits consists of 5 switches, 4 of 1ZB16LM136 and 1 of 1ZC16LM118 with the illuminated cap
Single pole momentary
IP67 Sealing