Technical documents
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
12/48/72V dc
Push Button Style
Dome
LED Colour
Green
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD2LOG
Distrelec Product Id
30399207
Terminal Type
Solder
Country of Origin
France
Product details
Single pole miniature panel mounting push-button switches
Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
12/48/72V dc
Push Button Style
Dome
LED Colour
Green
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD2LOG
Distrelec Product Id
30399207
Terminal Type
Solder
Country of Origin
France
Product details
Single pole miniature panel mounting push-button switches
Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option