APEM Illuminated Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Red LED, 12/48/72V dc, IP67

RS Stock No.: 435-5556Brand: APEMManufacturers Part No.: IPR1SAD2LOSDistrelec Article No.: 30399208
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

12/48/72V dc

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD2LOS

Terminal Type

Solder

Country of Origin

France

Product details

Single pole miniature panel mounting push-button switches

Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option

Stock information temporarily unavailable.

P.O.A.

APEM Illuminated Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Red LED, 12/48/72V dc, IP67

P.O.A.

APEM Illuminated Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Red LED, 12/48/72V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

12/48/72V dc

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD2LOS

Terminal Type

Solder

Country of Origin

France

Product details

Single pole miniature panel mounting push-button switches

Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option