APEM Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, SPST, 24V dc, IP67

RS Stock No.: 498-0821Brand: APEMManufacturers Part No.: IPR1SAD3Distrelec Article No.: 13552858
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD3

Case Colour

Black

Terminal Type

Solder

Country of Origin

France

Product details

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

P.O.A.

APEM Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, SPST, 24V dc, IP67

P.O.A.

APEM Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, SPST, 24V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD3

Case Colour

Black

Terminal Type

Solder

Country of Origin

France

Product details

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6