Technical documents
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Voltage Rating
48V ac
Push Button Style
Dome
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD5L0S
Terminal Type
Solder
Country of Origin
France
Product details
Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.
Standards
IEC 512-4 - IEC-512-6
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Voltage Rating
48V ac
Push Button Style
Dome
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD5L0S
Terminal Type
Solder
Country of Origin
France
Product details
Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.
Standards
IEC 512-4 - IEC-512-6