Technical documents
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Voltage Rating
24V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD9104
Terminal Type
Solder
Country of Origin
France
Product details
Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Voltage Rating
24V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD9104
Terminal Type
Solder
Country of Origin
France
Product details
Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.
Standards
EN 50102 - IEC 512-4 - IEC 512-6