Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Through Hole
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3FAD1
Country of Origin
France
Product details
Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Through Hole
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3FAD1
Country of Origin
France
Product details
Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.
Standards
EN 50102 - IEC 512-4 - IEC 512-6